Kern TVS 20KN100-LD Stand, For Use With Force Displacement Testing Components
- RS Stock No.:
- 920-233
- Mfr. Part No.:
- TVS 20KN100-LD
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP716,797.88
(exc. VAT)
PHP802,813.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP716,797.88 |
*price indicative
- RS Stock No.:
- 920-233
- Mfr. Part No.:
- TVS 20KN100-LD
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Test Stand | |
| Accessory Type | Stand | |
| For Use With | Force Displacement Testing Components | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Test Stand | ||
Accessory Type Stand | ||
For Use With Force Displacement Testing Components | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern test bench offers a practical solution for force-displacement measurements across laboratory and industrial settings, enabling precise assessments in diverse operational environments.
Transversal movement speed ranges from 1 mm/min to 100 mm/min
Max generated force capacity is 20 kN with a measurable length of 21 cm
Built-in power supply supports 230 V AC, 50 Hz
Equipped with limit switch and speed display for enhanced functionality
Storage temperature tolerances between -10 °C and 40 °C
Constructed with a metal, lacquered housing to ensure durability
Related links
- Kern TVS 5000N240-LD Stand, For Use With Force Displacement Testing Components
- Kern TVS 50KN80-LD Stand, For Use With Force Displacement Testing Components
- Kern TVS 10KN100-LD Stand, For Use With SAUTER force gauges with an external measuring cell
- Kern AFM 24 Adapter Screw, For Use With TVS 50KN80-LD
- Sauter TVL Test Stand, For Use With Precise Testing
- Sauter TI-HED Test Stand, For Use With Hardness Testing Shore A And D
- Sauter TI-HEA Test Stand, For Use With Hardness Testing Shore A And D
- Kern TVO 2000N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
