3M VHB LVO VHB LVO Black Foam Tape, 19mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 608-877
- Mfr. Part No.:
- 7100366579
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP6,239.86
(exc. VAT)
PHP6,988.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 138 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP6,239.86 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 33 Metre(s)
PHP4,538.06
(exc. VAT)
PHP5,082.63
(inc. VAT)
- RS Stock No.:
- 608-877
- Mfr. Part No.:
- 7100366579
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 19mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 36N/cm | |
| Foam Density | 580kg/m³ | |
| Single/Double Sided | Double Ended | |
| Trade Name | VHB LVO | |
| Adhesive Material | Synthetic Rubber | |
| Minimum Operating Temperature | 10°C | |
| Tensile Strength | 990kPa | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | FDA 21 CFR 175.105, VDA270, VDA278 | |
| Model Number | VHB LVO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 19mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 36N/cm | ||
Foam Density 580kg/m³ | ||
Single/Double Sided Double Ended | ||
Trade Name VHB LVO | ||
Adhesive Material Synthetic Rubber | ||
Minimum Operating Temperature 10°C | ||
Tensile Strength 990kPa | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals FDA 21 CFR 175.105, VDA270, VDA278 | ||
Model Number VHB LVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 1.1mm Thickness, 19mm Width - 7100366579
Features & Benefits
• Offers tensile strength of 990kPa to resist shear forces
• Closed-cell density 580kg/m³ reduces water ingress and compression
• Double-sided construction enables immediate bond on both surfaces
• Black acrylic foam backing provides discreet appearance for assemblies
**Applications**
• Ideal for securing trim and fixtures in vehicle interiors
• Used for bonding insulation and gasketing in electrical enclosures
• Can be used for attaching nameplates and labels in production lines
What is the primary adhesive composition and its advantage?
How is the foam structure relevant to vibration damping?
How is width and roll length supplied for continuous processes?
What is the products thickness and how does that affect gap filling?
Which industry requirements does it meet for regulated use?
Related links
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M 7100364366 VHB LVO Black Foam Tape 1.1 mm Thick
