3M VHB LVO VHB LVO Black Foam Tape, 12mm x 33 mm, 1.6 mm Thick

N

This image is representative of the product range

Subtotal (1 reel of 33 metres)*

PHP4,538.06

(exc. VAT)

PHP5,082.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP4,538.06PHP137.517

*price indicative

RS Stock No.:
877-036
Mfr. Part No.:
7100364443
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

12mm

Thickness

1.6mm

Length

33mm

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

44N/cm

Foam Density

580kg/m³

Single/Double Sided

Double Ended

Trade Name

VHB LVO

Adhesive Material

Synthetic Rubber

Minimum Operating Temperature

10°C

Tensile Strength

660kPa

Standards/Approvals

FDA 21 CFR 175.105, VDA270, VDA278

Maximum Operating Temperature

121°C

Model Number

VHB LVO

RoHS Status: Exempt

COO (Country of Origin):
US

3M Foam Tape, 1.6mm Thickness, 26mm Width - 7100364443


This foam tape is a double-sided sealing and bonding solution designed for industrial assembly and sealing tasks in automation, electronics, electrical and mechanical environments. It combines a cellular acrylic foam backing with a synthetic-rubber adhesive to provide resilient contact that accommodates surface irregularities and maintains adhesion across a broad temperature range.

Features & Benefits


• Acrylic foam backing provides conformable gap-filling performance
• Synthetic rubber adhesive ensures effective initial tack for quick assembly
• Maximum operating temperature 121°C supports elevated-heat processes
• Minimum operating temperature 10°C maintains adhesion in cooler conditions
• Tensile strength 660 kPa resists shear forces in loaded joints
• Foam density 580 kg/m³ balances compressibility with structural support

**Applications**


• Suitable for permanent panel bonding in control cabinets
• Ideal for sealing around sensors and enclosures in automation systems
• Used for vibration dampening in electrical assemblies
• Can be used for gasketing thin joints in mechanical subassemblies
• Suitable for edge sealing of electronic modules

How thick is the foam and how does that affect sealing?


The material thickness is 1.6 mm which offers a low-profile seal suitable for narrow gaps while preserving compressibility for long-term contact.

What width and length formats are available for fitting into production processes?


The tape is supplied at 26mm width and 29mm length making it compatible with hand-applied and automated dispensing where narrow strips are required.

How does the tape perform in automotive-related environments?


It meets VDA270 and VDA278 standards relevant to automotive applications, indicating suitability for certain vehicle assembly sealing tasks.

What mechanical behaviour can be expected under load?


With a tensile strength of 660 kPa and a foam density of 580 kg/m³ it provides load-bearing capacity and resistance to deformation in assembled joints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy