3M VHB LVO VHB LVO Black Foam Tape, 12mm x 33 m, 600 μm Thick
- RS Stock No.:
- 608-871
- Mfr. Part No.:
- 7100364363
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP3,941.62
(exc. VAT)
PHP4,414.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 190 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP3,941.62 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 33 Metre(s)
PHP3,524.28
(exc. VAT)
PHP3,947.19
(inc. VAT)
- RS Stock No.:
- 608-871
- Mfr. Part No.:
- 7100364363
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 12mm | |
| Product Type | Foam Tape | |
| Thickness | 600μm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 25N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 580kg/m³ | |
| Trade Name | VHB LVO | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 830kPa | |
| Minimum Operating Temperature | 93°C | |
| Standards/Approvals | VDA270, FDA 21 CFR 175.105, VDA278 | |
| Maximum Operating Temperature | 121°C | |
| Model Number | VHB LVO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 12mm | ||
Product Type Foam Tape | ||
Thickness 600μm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 25N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 580kg/m³ | ||
Trade Name VHB LVO | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 830kPa | ||
Minimum Operating Temperature 93°C | ||
Standards/Approvals VDA270, FDA 21 CFR 175.105, VDA278 | ||
Maximum Operating Temperature 121°C | ||
Model Number VHB LVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 0.6mm Thickness, 12mm Width - 7100364363
Features & Benefits
• 580kg/m³ foam density offers controlled compression and recovery
• 830KPa tensile strength resists shear and peel forces during service
• Synthetic rubber adhesive ensures immediate tack and substrate wet-out
• Double-sided construction enables rapid, clean bonding of components
• Conformable acrylic foam backing compensates for surface irregularities
**Applications**
• Ideal for bonding electronic housings and sensor modules
• Used with electrical enclosures for internal sealing and spacing
• Can be used for attaching insulation or gasketing in mechanical builds
How is the tape supplied for production use?
Which colour and thickness should fit low-profile joints?
What approvals relate to automotive and food-contact considerations?
What backing composition aids sealing and mounting under load?
Related links
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
