3M LVO-110BF VHB LVO Black Foam Tape, 25mm x 33 m, 1.1 mm Thick

This image is representative of the product range

Subtotal (1 unit)*

PHP8,211.59

(exc. VAT)

PHP9,196.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,211.59

*price indicative

RS Stock No.:
608-874
Mfr. Part No.:
7100364366
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

25mm

Product Type

Foam Tape

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

44N/cm

Single/Double Sided

Double Sided

Foam Density

580kg/m³

Trade Name

VHB LVO

Adhesive Material

Synthetic Rubber

Minimum Operating Temperature

10°C

Tensile Strength

990kPa

Maximum Operating Temperature

121°C

Standards/Approvals

VDA270, FDA 21 CFR 175.105, VDA278

Model Number

LVO-110BF

RoHS Status: Exempt

COO (Country of Origin):
US

3M Foam Tape, 25mm Width, 1.1mm Thickness - 7100364366


This foam tape is a double-sided acrylic foam adhesive designed to provide a Durable bonding solution across industrial environments. It delivers conformable attachment where gap-filling and load distribution are required, performing within a broad temperature window and complying with several industry material standards for use in automation, electronics, electrical and mechanical assemblies.

Features & Benefits


• High tensile strength provides strong shear resistance 990kPa
• Closed-cell foam density supports load distribution 580kg/m³
• Withstands elevated temperatures up to 121°C for hot processes
• Operates reliably down to 10°C for cold-condition applications
• Double-sided construction enables secure, instant bond for substrates
• Acrylic foam backing improves long-term environmental durability

**Applications**


• Suitable for bonding trim and fixtures in automotive assembly lines
• Ideal for fixing electronic modules to chassis in automation equipment
• Used for attaching Seals and gaskets in electrical enclosures
• Can be used for panel mounting and vibration dampening in mechanical systems
• Suitable for mounting nameplates and labels in industrial control cabinets

What adhesive base is used and how does it affect compatibility?


A synthetic rubber adhesive provides good initial tack and adheres well to a wide range of substrates commonly found in industrial assemblies.

What physical form and supply length is provided for installation planning?


The product is supplied as a continuous roll with a length of 33m to support multiple application runs and reduce jointing.

What colour and thickness should technicians expect when preparing components?


It is supplied in black with a nominal thickness of 1.1mm to assist Visual alignment and maintain consistent bondline spacing.

Which standards and approvals relate to material safety and industry acceptance?


It meets VDA270 and VDA278 specifications and is listed under FDA 21 CFR 175.105 for relevant material considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy