3M LVO-110BF VHB LVO Black Foam Tape, 25mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 877-035
- Mfr. Part No.:
- 7100364366
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 reel of 33 metres)*
PHP8,076.00
(exc. VAT)
PHP9,045.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 46 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP8,076.00 | PHP244.727 |
*price indicative
- RS Stock No.:
- 877-035
- Mfr. Part No.:
- 7100364366
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 44N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 580kg/m³ | |
| Trade Name | VHB LVO | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 990kPa | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | VDA270, FDA 21 CFR 175.105, VDA278 | |
| Maximum Operating Temperature | 121°C | |
| Model Number | LVO-110BF | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 44N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 580kg/m³ | ||
Trade Name VHB LVO | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 990kPa | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals VDA270, FDA 21 CFR 175.105, VDA278 | ||
Maximum Operating Temperature 121°C | ||
Model Number LVO-110BF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 25mm Width, 1.1mm Thickness - 7100364366
This foam tape is a double-sided acrylic foam adhesive designed to provide a Durable bonding solution across industrial environments. It delivers conformable attachment where gap-filling and load distribution are required, performing within a broad temperature window and complying with several industry material standards for use in automation, electronics, electrical and mechanical assemblies.
Features & Benefits
• High tensile strength provides strong shear resistance 990kPa
• Closed-cell foam density supports load distribution 580kg/m³
• Withstands elevated temperatures up to 121°C for hot processes
• Operates reliably down to 10°C for cold-condition applications
• Double-sided construction enables secure, instant bond for substrates
• Acrylic foam backing improves long-term environmental durability
• Closed-cell foam density supports load distribution 580kg/m³
• Withstands elevated temperatures up to 121°C for hot processes
• Operates reliably down to 10°C for cold-condition applications
• Double-sided construction enables secure, instant bond for substrates
• Acrylic foam backing improves long-term environmental durability
**Applications**
• Suitable for bonding trim and fixtures in automotive assembly lines
• Ideal for fixing electronic modules to chassis in automation equipment
• Used for attaching Seals and gaskets in electrical enclosures
• Can be used for panel mounting and vibration dampening in mechanical systems
• Suitable for mounting nameplates and labels in industrial control cabinets
• Ideal for fixing electronic modules to chassis in automation equipment
• Used for attaching Seals and gaskets in electrical enclosures
• Can be used for panel mounting and vibration dampening in mechanical systems
• Suitable for mounting nameplates and labels in industrial control cabinets
What adhesive base is used and how does it affect compatibility?
A synthetic rubber adhesive provides good initial tack and adheres well to a wide range of substrates commonly found in industrial assemblies.
What physical form and supply length is provided for installation planning?
The product is supplied as a continuous roll with a length of 33m to support multiple application runs and reduce jointing.
What colour and thickness should technicians expect when preparing components?
It is supplied in black with a nominal thickness of 1.1mm to assist Visual alignment and maintain consistent bondline spacing.
Which standards and approvals relate to material safety and industry acceptance?
It meets VDA270 and VDA278 specifications and is listed under FDA 21 CFR 175.105 for relevant material considerations.
Related links
- 3M 7100364366 VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick