3M VHB LVO VHB LVO Black Foam Tape, 19mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 877-037
- Mfr. Part No.:
- 7100366579
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 reel of 33 metres)*
PHP6,138.05
(exc. VAT)
PHP6,874.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Supply shortage
- Plus 172 left, shipping from November 23, 2026
Our current stock is limited and our suppliers are expecting shortages.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP6,138.05 | PHP186.002 |
*price indicative
- RS Stock No.:
- 877-037
- Mfr. Part No.:
- 7100366579
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 19mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 36N/cm | |
| Foam Density | 580kg/m³ | |
| Single/Double Sided | Double Ended | |
| Trade Name | VHB LVO | |
| Adhesive Material | Synthetic Rubber | |
| Minimum Operating Temperature | 10°C | |
| Tensile Strength | 990kPa | |
| Standards/Approvals | FDA 21 CFR 175.105, VDA270, VDA278 | |
| Maximum Operating Temperature | 121°C | |
| Model Number | VHB LVO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 19mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 36N/cm | ||
Foam Density 580kg/m³ | ||
Single/Double Sided Double Ended | ||
Trade Name VHB LVO | ||
Adhesive Material Synthetic Rubber | ||
Minimum Operating Temperature 10°C | ||
Tensile Strength 990kPa | ||
Standards/Approvals FDA 21 CFR 175.105, VDA270, VDA278 | ||
Maximum Operating Temperature 121°C | ||
Model Number VHB LVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 1.1mm Thickness, 19mm Width - 7100366579
This foam tape is a double-sided adhesive strip designed for industrial bonding and sealing in automation, electronics, electrical and mechanical environments. It combines a closed-cell acrylic foam backing with a synthetic rubber adhesive to provide secure attachment and environmental resistance across routine operating conditions.
Features & Benefits
• Withstands temperatures up to 121°C for high-heat applications
• Offers tensile strength of 990kPa to resist shear forces
• Closed-cell density 580kg/m³ reduces water ingress and compression
• Double-sided construction enables immediate bond on both surfaces
• Black acrylic foam backing provides discreet appearance for assemblies
• Offers tensile strength of 990kPa to resist shear forces
• Closed-cell density 580kg/m³ reduces water ingress and compression
• Double-sided construction enables immediate bond on both surfaces
• Black acrylic foam backing provides discreet appearance for assemblies
**Applications**
• Suitable for mounting components in control cabinets and panels
• Ideal for securing trim and fixtures in vehicle interiors
• Used for bonding insulation and gasketing in electrical enclosures
• Can be used for attaching nameplates and labels in production lines
• Ideal for securing trim and fixtures in vehicle interiors
• Used for bonding insulation and gasketing in electrical enclosures
• Can be used for attaching nameplates and labels in production lines
What is the primary adhesive composition and its advantage?
The tack layer is synthetic rubber, chosen for Rapid initial grab and effective adhesion to many substrates in assembly operations.
How is the foam structure relevant to vibration damping?
The closed-cell foam at 580kg/m³ density offers compression resilience that helps absorb and damp mechanical vibration between joined parts.
How is width and roll length supplied for continuous processes?
It is provided in 19mm width on a 33m roll, suitable for extended runs and automated dispensing.
What is the products thickness and how does that affect gap filling?
The foam is 1.1mm thick, presenting a thin profile that accommodates small irregularities without significant build-up.
Which industry requirements does it meet for regulated use?
It complies with FDA 21 CFR 175.105 and meets VDA270 and VDA278 criteria relevant to automotive manufacturing.
Related links
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M 7100364366 VHB LVO Black Foam Tape 1.1 mm Thick