Sylvania 36 W Lamp, 600 mm, 368 nm, Tubular Shatterproof
- RS Stock No.:
- 858-110
- Mfr. Part No.:
- 1665
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 box of 25 units)*
PHP63,676.87
(exc. VAT)
PHP71,318.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP63,676.87 | PHP2,547.075 |
*price indicative
- RS Stock No.:
- 858-110
- Mfr. Part No.:
- 1665
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 36W | |
| Product Type | Lamp | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Base/Socket | G13 | |
| Lamp Shape | Tubular | |
| Shatterproof | Yes | |
| Housing Material | Glass | |
| Length | 600mm | |
| Diameter | 26mm | |
| Number of Lamps | 1 | |
| Peak Wavelength | 368nm | |
| Lamp Supplied | Yes | |
| Lifespan | 9000h | |
| Standards/Approvals | UKCA | |
| Width | 26mm | |
| Depth | 26mm | |
| Series | F36W | |
| Voltage | 113V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 36W | ||
Product Type Lamp | ||
Lamp Type Fluorescent Lamp | ||
Lamp Base/Socket G13 | ||
Lamp Shape Tubular | ||
Shatterproof Yes | ||
Housing Material Glass | ||
Length 600mm | ||
Diameter 26mm | ||
Number of Lamps 1 | ||
Peak Wavelength 368nm | ||
Lamp Supplied Yes | ||
Lifespan 9000h | ||
Standards/Approvals UKCA | ||
Width 26mm | ||
Depth 26mm | ||
Series F36W | ||
Voltage 113V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent lamp offers exceptional performance with its Toughcoat design, ensuring durability and safety in environments where breakage may occur while maximising insect attraction with its efficient light output.
FEP coating ensures outstanding glass retention during accidental breakage
97% UV-A transmission enhances insect attraction for effective fly-killing applications
Average life rating of 9000 hours guarantees long-term use and reliability
Related links
- Sylvania 36 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 36 W Lamp 368 nm, Tubular
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 18 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 30 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 15 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 36 W Lamp 368 nm, U Shape
- Sylvania 40 W Lamp 368 nm, Tubular
