Sylvania 20 W Lamp, 600 mm, 368 nm, Tubular Shatterproof

N

This image is representative of the product range

Subtotal (1 box of 25 units)*

PHP90,966.43

(exc. VAT)

PHP101,882.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP90,966.43PHP3,638.657

*price indicative

RS Stock No.:
858-099
Mfr. Part No.:
125
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Lamp

Power

20W

Lamp Type

Fluorescent Lamp

Lamp Base/Socket

G13

Lamp Shape

Tubular

Housing Material

Glass

Shatterproof

Yes

Length

600mm

Number of Lamps

1

Diameter

38mm

Lamp Supplied

Yes

Peak Wavelength

368nm

Lifespan

10000h

Depth

38mm

Standards/Approvals

UKCA

Width

38mm

Voltage

240V

Series

F20W

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania fluorescent tube offers exceptional durability and a protective FEP coating, designed primarily for situations requiring tough, shatter-resistant lighting solutions.

Excellent fragment retention during breakage with FEP coating

Achieves 97% UV-A transmission for enhanced insect attraction

Operates within an optimal temperature range of -20°C to +40°C

Free from dimmable functionality, ensuring consistent performance

Nominal life of 10,000 hours for low maintenance costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy