Sylvania 30 W Lamp, 600 mm, 368 nm, Tubular Shatterproof

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,820.93

(exc. VAT)

PHP4,279.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,820.93

*price indicative

RS Stock No.:
858-103
Mfr. Part No.:
126
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Lamp

Power

30W

Lamp Type

Fluorescent Lamp

Lamp Base/Socket

G13

Lamp Shape

Tubular

Housing Material

Glass

Shatterproof

Yes

Length

600mm

Number of Lamps

1

Diameter

38mm

Peak Wavelength

368nm

Lamp Supplied

Yes

Lifespan

10000h

Standards/Approvals

UKCA

Depth

38mm

Width

38mm

Voltage

240V

Series

F40W

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania tubular fluorescent lamp designed for effective fly-killing and insect attraction, featuring a Toughcoat protective coating for enhanced safety during usage.

Exceptional fragment retention during breakage due to protective FEP coating

Achieves 97% UV-A transmission for maximum insect attraction

Rated for enclosed fixtures, ensuring safe operation

Operates efficiently within a temperature range of -20°C to +40°C

Long average life of 10,000 hours reduces replacement frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy