Sylvania 18 W Lamp, 600 mm, 368 nm, Tubular Shatterproof

N

This image is representative of the product range

Subtotal (1 box of 25 units)*

PHP45,483.21

(exc. VAT)

PHP50,941.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP45,483.21PHP1,819.328

*price indicative

RS Stock No.:
858-108
Mfr. Part No.:
1664
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Lamp

Power

18W

Lamp Type

Fluorescent Lamp

Lamp Base/Socket

G13

Lamp Shape

Tubular

Shatterproof

Yes

Housing Material

Glass

Length

600mm

Number of Lamps

1

Diameter

26mm

Lamp Supplied

Yes

Peak Wavelength

368nm

Lifespan

13000h

Width

26mm

Standards/Approvals

UKCA

Depth

26mm

Series

F18W

Voltage

64V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania fluorescent lamp delivers effective illumination with a special Toughcoat coating, ensuring exceptional fragment retention during breakage, Ideal for environments that require enhanced safety.

Excellent fragment retention when breakage occurs, enhancing safety

Achieves 97% UV-A transmission, optimising insect attraction

Rated average lifespan of 13,000 hours, reducing replacement frequency

Operates effectively in temperatures from -15°C to +40°C

Suitable for enclosed fixtures and requires appropriate control gear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy