Sylvania 18 W Lamp, 600 mm, 368 nm, Tubular Shatterproof
- RS Stock No.:
- 858-109
- Mfr. Part No.:
- 1664
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,910.46
(exc. VAT)
PHP2,139.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,910.46 |
*price indicative
- RS Stock No.:
- 858-109
- Mfr. Part No.:
- 1664
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Lamp | |
| Power | 18W | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Base/Socket | G13 | |
| Lamp Shape | Tubular | |
| Housing Material | Glass | |
| Shatterproof | Yes | |
| Length | 600mm | |
| Diameter | 26mm | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Peak Wavelength | 368nm | |
| Lifespan | 13000h | |
| Standards/Approvals | UKCA | |
| Width | 26mm | |
| Depth | 26mm | |
| Voltage | 64V | |
| Series | F18W | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Lamp | ||
Power 18W | ||
Lamp Type Fluorescent Lamp | ||
Lamp Base/Socket G13 | ||
Lamp Shape Tubular | ||
Housing Material Glass | ||
Shatterproof Yes | ||
Length 600mm | ||
Diameter 26mm | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Peak Wavelength 368nm | ||
Lifespan 13000h | ||
Standards/Approvals UKCA | ||
Width 26mm | ||
Depth 26mm | ||
Voltage 64V | ||
Series F18W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent lamp delivers effective illumination with a special Toughcoat coating, ensuring exceptional fragment retention during breakage, Ideal for environments that require enhanced safety.
Excellent fragment retention when breakage occurs, enhancing safety
Achieves 97% UV-A transmission, optimising insect attraction
Rated average lifespan of 13,000 hours, reducing replacement frequency
Operates effectively in temperatures from -15°C to +40°C
Suitable for enclosed fixtures and requires appropriate control gear
Related links
- Sylvania 18 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 36 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 30 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 15 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 18 W Lamp 368 nm, U Shape
- Sylvania 40 W Lamp 368 nm, Tubular
- Sylvania 36 W Lamp 368 nm, Tubular
