Sylvania 36 W Lamp, 404 mm, 368 nm, U Shape
- RS Stock No.:
- 858-090
- Mfr. Part No.:
- 25723
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP32,748.02
(exc. VAT)
PHP36,677.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP32,748.02 | PHP3,274.802 |
*price indicative
- RS Stock No.:
- 858-090
- Mfr. Part No.:
- 25723
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Lamp | |
| Power | 36W | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Base/Socket | 2G11 | |
| Lamp Shape | U Shape | |
| Housing Material | Glass | |
| Shatterproof | No | |
| Length | 404mm | |
| Number of Lamps | 1 | |
| Diameter | 44mm | |
| Peak Wavelength | 368nm | |
| Lamp Supplied | Yes | |
| Depth | 44mm | |
| Width | 44mm | |
| Standards/Approvals | UKCA | |
| Series | Lynx-L | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Lamp | ||
Power 36W | ||
Lamp Type Fluorescent Lamp | ||
Lamp Base/Socket 2G11 | ||
Lamp Shape U Shape | ||
Housing Material Glass | ||
Shatterproof No | ||
Length 404mm | ||
Number of Lamps 1 | ||
Diameter 44mm | ||
Peak Wavelength 368nm | ||
Lamp Supplied Yes | ||
Depth 44mm | ||
Width 44mm | ||
Standards/Approvals UKCA | ||
Series Lynx-L | ||
Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent tube delivers enhanced blacklight performance designed specifically for insect attraction. Its unique Peak Wavelength around 368nm significantly increases effectiveness against flying insects.
Emits concentrated radiation with a Peak at 368nm for superior effectiveness
Significant reduction in UV-A output depreciation over time (80% at 5000hrs)
Compact dimensions of 404mm height and 44mm diameter for flexible fitting
