Sylvania 22 W Lamp, 149.1 mm, 368 nm, Circular
- RS Stock No.:
- 858-104
- Mfr. Part No.:
- 456
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 box of 12 units)*
PHP17,465.24
(exc. VAT)
PHP19,561.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 15 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP17,465.24 | PHP1,455.437 |
*price indicative
- RS Stock No.:
- 858-104
- Mfr. Part No.:
- 456
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 22W | |
| Product Type | Lamp | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Base/Socket | G10Q | |
| Lamp Shape | Circular | |
| Shatterproof | No | |
| Housing Material | Glass | |
| Length | 149.1mm | |
| Diameter | 26mm | |
| Number of Lamps | 1 | |
| Peak Wavelength | 368nm | |
| Lamp Supplied | Yes | |
| Lifespan | 8000h | |
| Depth | 26mm | |
| Width | 26mm | |
| Standards/Approvals | UKCA | |
| Voltage | 240V | |
| Series | FC22W | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 22W | ||
Product Type Lamp | ||
Lamp Type Fluorescent Lamp | ||
Lamp Base/Socket G10Q | ||
Lamp Shape Circular | ||
Shatterproof No | ||
Housing Material Glass | ||
Length 149.1mm | ||
Diameter 26mm | ||
Number of Lamps 1 | ||
Peak Wavelength 368nm | ||
Lamp Supplied Yes | ||
Lifespan 8000h | ||
Depth 26mm | ||
Width 26mm | ||
Standards/Approvals UKCA | ||
Voltage 240V | ||
Series FC22W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent lamp designed for insect attraction and fly traps, effectively enhancing environments by attracting unwanted pests through its UV-A illumination.
Frosted/Coated lamp finish ensures optimal light distribution
Power consumption is 22W, maintaining efficiency
Dimensions include a nominal height of 149.1mm and diameter of 26mm
Average lifespan is 8000 hours, providing long-lasting performance
Operates within a temperature range of -20°C to +40°C
Suitable for enclosed fixtures to enhance safety and durability
Related links
- Sylvania 22 W Lamp 368 nm, Circular
- Sylvania 32 W Lamp 368 nm, Circular
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 40 W Lamp 368 nm, Tubular
- Sylvania 36 W Lamp 368 nm, Tubular
- Sylvania 15 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 20 W Lamp 368 nm, U Shape
- Sylvania 30 W Lamp 368 nm, Tubular Shatterproof
