Sylvania 32 W Lamp, 214 mm, 368 nm, Circular
- RS Stock No.:
- 858-096
- Mfr. Part No.:
- 100
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,910.46
(exc. VAT)
PHP2,139.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 96 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,910.46 |
*price indicative
- RS Stock No.:
- 858-096
- Mfr. Part No.:
- 100
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 32W | |
| Product Type | Lamp | |
| Lamp Base/Socket | G10Q | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Shape | Circular | |
| Shatterproof | No | |
| Housing Material | Glass | |
| Length | 214mm | |
| Diameter | 28.575mm | |
| Number of Lamps | 1 | |
| Peak Wavelength | 368nm | |
| Lamp Supplied | Yes | |
| Lifespan | 8000h | |
| Depth | 28.575mm | |
| Width | 28.575mm | |
| Standards/Approvals | UKCA | |
| Voltage | 240V | |
| Series | FC32W | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 32W | ||
Product Type Lamp | ||
Lamp Base/Socket G10Q | ||
Lamp Type Fluorescent Lamp | ||
Lamp Shape Circular | ||
Shatterproof No | ||
Housing Material Glass | ||
Length 214mm | ||
Diameter 28.575mm | ||
Number of Lamps 1 | ||
Peak Wavelength 368nm | ||
Lamp Supplied Yes | ||
Lifespan 8000h | ||
Depth 28.575mm | ||
Width 28.575mm | ||
Standards/Approvals UKCA | ||
Voltage 240V | ||
Series FC32W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent lamp provides UV-A light designed specifically for insect attraction and fly traps. This model is crafted to enhance the effectiveness of pest control solutions in various environments.
Average life span of 8000 hours ensures longevity for consistent performance
Compact ring shape with a length varying from 149.1 to 155.6 mm fits various fixtures
Operates efficiently within a temperature range of -20°C to +40°C
Related links
- Sylvania 32 W Lamp 368 nm, Circular
- Sylvania 22 W Lamp 368 nm, Circular
- Sylvania 40 W Lamp 368 nm, Tubular
- Sylvania 36 W Lamp 368 nm, Tubular
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 15 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 20 W Lamp 368 nm, U Shape
- Sylvania 30 W Lamp 368 nm, Tubular Shatterproof
