Sylvania 32 W Lamp, 214 mm, 368 nm, Circular

N

This image is representative of the product range

Subtotal (1 box of 12 units)*

PHP21,832.02

(exc. VAT)

PHP24,451.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP21,832.02PHP1,819.335

*price indicative

RS Stock No.:
858-094
Mfr. Part No.:
100
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Power

32W

Product Type

Lamp

Lamp Base/Socket

G10Q

Lamp Type

Fluorescent Lamp

Lamp Shape

Circular

Shatterproof

No

Housing Material

Glass

Length

214mm

Number of Lamps

1

Diameter

28.575mm

Lamp Supplied

Yes

Peak Wavelength

368nm

Lifespan

8000h

Width

28.575mm

Depth

28.575mm

Standards/Approvals

UKCA

Series

FC32W

Voltage

240V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania fluorescent lamp provides UV-A light designed specifically for insect attraction and fly traps. This model is crafted to enhance the effectiveness of pest control solutions in various environments.

Average life span of 8000 hours ensures longevity for consistent performance

Compact ring shape with a length varying from 149.1 to 155.6 mm fits various fixtures

Operates efficiently within a temperature range of -20°C to +40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy