LEDVANCE 4099854 Floodlight, 17 W Black, 2400 lm, IP66, 240V
- RS Stock No.:
- 895-944
- Mfr. Part No.:
- 4099854305863
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,312.68
(exc. VAT)
PHP8,190.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,312.68 |
*price indicative
- RS Stock No.:
- 895-944
- Mfr. Part No.:
- 4099854305863
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 17W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | Black | |
| Luminous Flux | 2400lm | |
| Colour Temperature | 6500K | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Colour Reference Code | RAL 9017 | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Height | 141mm | |
| Standards/Approvals | UKCA | |
| Width | 38mm | |
| Depth | 157mm | |
| Hazardous Area Certification | No | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Diffuser Material | Tempered Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 17W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour Black | ||
Luminous Flux 2400lm | ||
Colour Temperature 6500K | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Colour Reference Code RAL 9017 | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Height 141mm | ||
Standards/Approvals UKCA | ||
Width 38mm | ||
Depth 157mm | ||
Hazardous Area Certification No | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
Diffuser Material Tempered Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers a powerful illumination solution for outdoor environments, designed for energy efficiency and durability, making it suitable for various applications while ensuring high performance and safety standards.
Energy savings of up to 90% compared to halogen lamp floodlights
Luminous efficacy reaches up to 145 lm/W with a colour temperature of 6500 K
Robust cable gland features an integrated waterstop function for enhanced protection
Related links
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE FL Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
