LEDVANCE 4099854 Floodlight, 17 W White, 2400 lm, IP65, 240V

N

Subtotal (1 unit)*

PHP12,054.72

(exc. VAT)

PHP13,501.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,054.72

*price indicative

RS Stock No.:
895-858
Mfr. Part No.:
4099854309502
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Floodlight

Power

17W

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Colour

White

Mount Type

Surface

Luminous Flux

2400lm

Colour Temperature

4000K

Colour Reference Code

RAL 9003

Lifespan

100000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Series

4099854

Width

38mm

Standards/Approvals

UKCA

Depth

157mm

Height

183mm

Lamp Type

Halogen

Sub Type

Light

Hazardous Area Certification

No

Diffuser Material

Tempered Glass

Lamp Supplied

Yes

Beam Angle

100°

COO (Country of Origin):
CN
The LEDVANCE floodlight is a highly efficient lighting solution ideally suited for outdoor environments, featuring an integrated motion sensor for enhanced energy management and security.

Demand-optimised illumination with a flexible, programmable motion sensor

Robust design ensures IP65 protection, making it suitable for outdoor use

High luminous efficacy, delivering up to 145 lm/W for energy savings

Versatile with selectable lumen steps for tailored lighting options

Easy adjustment of sensor range and daylight detection

Durable materials and design ensure longevity, with a lifespan of 100,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy