LEDVANCE 4099854 Floodlight, 17 W White, 2200 lm, IP66, 240V
- RS Stock No.:
- 895-941
- Mfr. Part No.:
- 4099854305801
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,312.68
(exc. VAT)
PHP8,190.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,312.68 |
*price indicative
- RS Stock No.:
- 895-941
- Mfr. Part No.:
- 4099854305801
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 17W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | White | |
| Mount Type | Surface | |
| Luminous Flux | 2200lm | |
| Colour Temperature | 3000K | |
| Colour Reference Code | RAL 9003 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Standards/Approvals | UKCA | |
| Width | 38mm | |
| Height | 141mm | |
| Depth | 157mm | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 17W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour White | ||
Mount Type Surface | ||
Luminous Flux 2200lm | ||
Colour Temperature 3000K | ||
Colour Reference Code RAL 9003 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Standards/Approvals UKCA | ||
Width 38mm | ||
Height 141mm | ||
Depth 157mm | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight is a high-performance outdoor lighting solution designed for robust applications. Its primary function is to offer safe and uniform illumination while optimising energy efficiency in various environments.
Highly versatile with selectable lumen steps for adaptable brightness
Efficient energy savings of up to 90% compared to traditional halogen floodlights
Integrated waterstop function enhances durability against the elements
High luminous efficacy of up to 145 lm/W for superior brightness
IP66 protection class ensures reliability in outdoor settings
Related links
- LEDVANCE FL Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
