LEDVANCE 4099854 Floodlight, 17 W Black, 2200 lm, IP66, 240V
- RS Stock No.:
- 895-940
- Mfr. Part No.:
- 4099854305788
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,312.68
(exc. VAT)
PHP8,190.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,312.68 |
*price indicative
- RS Stock No.:
- 895-940
- Mfr. Part No.:
- 4099854305788
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 17W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | Black | |
| Luminous Flux | 2200lm | |
| Colour Temperature | 3000K | |
| Lifespan | 100000h | |
| Colour Reference Code | RAL 9017 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Width | 38mm | |
| Standards/Approvals | UKCA | |
| Depth | 157mm | |
| Height | 141mm | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 17W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour Black | ||
Luminous Flux 2200lm | ||
Colour Temperature 3000K | ||
Lifespan 100000h | ||
Colour Reference Code RAL 9017 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Width 38mm | ||
Standards/Approvals UKCA | ||
Depth 157mm | ||
Height 141mm | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight is a robust outdoor lighting solution designed for versatile applications. Equipped with innovative features, it delivers high-performance illumination while ensuring energy efficiency.
Nominal wattage options of 17 W and 11 W for tailored energy consumption
IP66 protection ensures durability in outdoor environments
High luminous efficacy of up to 145 lm/W for bright, efficient lighting
Features a breather membrane optimizing ventilation without compromising protection
Constructed with a glass diffuser providing uniform light distribution
Related links
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE FL Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
