LEDVANCE 4099854 Floodlight, 8 W Black, 1200 lm, IP66, 240V
- RS Stock No.:
- 895-938
- Mfr. Part No.:
- 4099854305740
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,030.13
(exc. VAT)
PHP6,753.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,030.13 |
*price indicative
- RS Stock No.:
- 895-938
- Mfr. Part No.:
- 4099854305740
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 8W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Luminous Flux | 1200lm | |
| Mount Type | Surface | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Colour Reference Code | RAL 9017 | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Standards/Approvals | UKCA | |
| Height | 127mm | |
| Width | 36mm | |
| Depth | 136mm | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Lamp Type | Halogen | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Diffuser Material | Tempered Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 8W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour Black | ||
Luminous Flux 1200lm | ||
Mount Type Surface | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Colour Reference Code RAL 9017 | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Standards/Approvals UKCA | ||
Height 127mm | ||
Width 36mm | ||
Depth 136mm | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Lamp Type Halogen | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
Diffuser Material Tempered Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight designed for outdoor use, featuring high luminous efficacy and robust construction, making it an Ideal choice for effective illumination in various environments.
IP66 rated for Durable outdoor use
Pre-installed flexible 1 m cable ensures easy setup
Breather membrane optimises Air exchange without compromising protection
Available in multiple lumen steps for versatility
Energy savings of up to 90% compared to halogen lamps
Related links
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE FL Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
