LEDVANCE 4099854 Floodlight, 8 W Black, 1100 lm, IP66, 240V
- RS Stock No.:
- 895-834
- Mfr. Part No.:
- 4099854305689
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP6,030.13
(exc. VAT)
PHP6,753.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,030.13 |
*price indicative
- RS Stock No.:
- 895-834
- Mfr. Part No.:
- 4099854305689
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 8W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | Black | |
| Luminous Flux | 1100lm | |
| Colour Temperature | 3000K | |
| Colour Reference Code | RAL 9017 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Width | 36mm | |
| Standards/Approvals | UKCA | |
| Height | 127mm | |
| Depth | 136mm | |
| Sub Type | Light | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 8W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour Black | ||
Luminous Flux 1100lm | ||
Colour Temperature 3000K | ||
Colour Reference Code RAL 9017 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Width 36mm | ||
Standards/Approvals UKCA | ||
Height 127mm | ||
Depth 136mm | ||
Sub Type Light | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers Advanced lighting solutions with robust protection and high efficiency, designed primarily for outdoor applications where reliability and performance are essential.
Highly versatile with selectable lumen steps for tailored brightness
Energy-efficient, achieving up to 90% savings compared to traditional halogen floodlights
Constructed with a robust cable gland ensuring waterproof integrity
Employs a frosted glass diffuser for safe and uniform illumination
Rated IP66 for optimal outdoor performance against dust and water
Related links
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE FL Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE FL Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
