LEDVANCE 4099854 Floodlight, 8 W Black, 1100 lm, IP65, 240V
- RS Stock No.:
- 895-846
- Mfr. Part No.:
- 4099854306747
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP9,864.88
(exc. VAT)
PHP11,048.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,864.88 |
*price indicative
- RS Stock No.:
- 895-846
- Mfr. Part No.:
- 4099854306747
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 8W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Luminous Flux | 1100lm | |
| Colour | Black | |
| Colour Temperature | 3000K | |
| Minimum Operating Temperature | -30°C | |
| Colour Reference Code | RAL 9017 | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Standards/Approvals | UKCA | |
| Width | 57mm | |
| Height | 170mm | |
| Depth | 136mm | |
| Hazardous Area Certification | No | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Lamp Supplied | Yes | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 8W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Luminous Flux 1100lm | ||
Colour Black | ||
Colour Temperature 3000K | ||
Minimum Operating Temperature -30°C | ||
Colour Reference Code RAL 9017 | ||
Lifespan 100000h | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Standards/Approvals UKCA | ||
Width 57mm | ||
Height 170mm | ||
Depth 136mm | ||
Hazardous Area Certification No | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Lamp Supplied Yes | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight sensor offers efficient illumination with a flexible motion and daylight sensor, catering to outdoor environments. This product designed for demanding lighting needs, ensuring optimal visibility and safety.
Demand-optimised illumination with flexible, programmable sensor
Light output ratio of 0% when mounted at 0° tilt
Easy adjustment of sensor range, daylight detection, hold time, and dimming
Related links
- LEDVANCE FL Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
