LEDVANCE 4099854 Floodlight, 8 W Black, 1200 lm, IP66, 240V
- RS Stock No.:
- 895-833
- Mfr. Part No.:
- 4099854305665
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,030.13
(exc. VAT)
PHP6,753.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,030.13 |
*price indicative
- RS Stock No.:
- 895-833
- Mfr. Part No.:
- 4099854305665
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 8W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Mount Type | Surface | |
| Luminous Flux | 1200lm | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9017 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Width | 36mm | |
| Standards/Approvals | UKCA | |
| Depth | 136mm | |
| Height | 127mm | |
| Sub Type | Light | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 8W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour Black | ||
Mount Type Surface | ||
Luminous Flux 1200lm | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9017 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Width 36mm | ||
Standards/Approvals UKCA | ||
Depth 136mm | ||
Height 127mm | ||
Sub Type Light | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight is a reliable outdoor lighting solution designed for versatility and efficiency, featuring a robust construction that ensures optimal performance in various environments.
Breather membrane optimises Air exchange whilst maintaining IP66 protection
Selectable lumen steps provide high versatility in illumination
Robust cable gland includes an integrated waterstop function
Frosted glass diffuser ensures safe and uniform illumination
Energy savings of up to 90% compared to traditional halogen floodlights
High luminous efficacy of up to 145 lm/W delivers superior light output
Related links
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 18600 lm 240V
