RND RND 460 Series Steel Finger Guard for 172 x 172mm Fans, 4.6mm Hole Spacing, 154 x 6.5mm
- RS Stock No.:
- 490-625
- Mfr. Part No.:
- RND 460-00056
- Manufacturer:
- RND
Subtotal (1 unit)*
PHP77.49
(exc. VAT)
PHP86.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP77.49 |
*price indicative
- RS Stock No.:
- 490-625
- Mfr. Part No.:
- RND 460-00056
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Fan Size | 172 x 172mm | |
| External Dimensions | 154 x 6.5mm | |
| Material | Steel | |
| Screw Hole Spacing | 4.6mm | |
| Colour | Silver | |
| Series | RND 460 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Fan Size 172 x 172mm | ||
External Dimensions 154 x 6.5mm | ||
Material Steel | ||
Screw Hole Spacing 4.6mm | ||
Colour Silver | ||
Series RND 460 | ||
- COO (Country of Origin):
- TW
The RND Metal fan guard is designed specifically for 172 mm fans, ensuring a perfect fit and optimal safety for your fan systems. Crafted from robust steel, this component combines durability with practical functionality, making it an essential addition to any setup. With an efficient hole to hole length of 162 mm, it provides easy installation while maintaining a clean aesthetic. Its dimensions and material choice not only support airflow but also adeptly minimise the risk of obstructions during fan operation. Ideal for those seeking reliable accessories in a competitive industrial environment, this fan guard perfectly encapsulates the blend of quality and performance.
Constructed from sturdy steel for increased longevity
Designed to fit fans measuring 172 mm efficiently
Easy installation process enhances user experience
Offers reliable protection to prevent foreign object ingress
Sleek silver finish complements modern equipment aesthetics
Compact size provides versatility across diverse applications
Weighs just 67 g making it lightweight yet durable
Designed to fit fans measuring 172 mm efficiently
Easy installation process enhances user experience
Offers reliable protection to prevent foreign object ingress
Sleek silver finish complements modern equipment aesthetics
Compact size provides versatility across diverse applications
Weighs just 67 g making it lightweight yet durable
Related links
- RND RND 460 Series Thermal Gap Pad 5W/m·K 100 x 100 x 2mm
- RND RND 460 Series Fan Filter for 40mm Fans ABS Frame, 40 x 40mm
- RND RND 460 Series Fan Filter Aluminium Frame, 118.7 x 118.7mm
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 1.2 W/mK 100 mm, Silicone
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 5 W/mK 100 mm, Silicone
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 3 W/mK 100 mm, Silicone
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 1.2 W/mK 300 mm, Silicone
- RND RND 460 Series Axial Fan 16 m³/h 120 mA Max 40 mm 40 mm 20 mm