RND RND 460 Series Fan Filter for 40mm Fans, Plastic Filter, ABS Frame, 40 x 40mm
- RS Stock No.:
- 492-398
- Mfr. Part No.:
- RND 460-00046
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-398
- Mfr. Part No.:
- RND 460-00046
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 40mm | |
| Dimensions | 40 x 40mm | |
| Thickness | 6.3mm | |
| Frame Material | ABS | |
| Filter Material | Plastic | |
| Series | RND 460 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Filter Type Fan Mounted Filter | ||
Fan Size 40mm | ||
Dimensions 40 x 40mm | ||
Thickness 6.3mm | ||
Frame Material ABS | ||
Filter Material Plastic | ||
Series RND 460 | ||
- COO (Country of Origin):
- TW
The RND Fan filter kit is an essential component for enhancing the efficiency and longevity of your 40 mm fans. Designed with premium ABS plastic and PU, it serves as a robust solution to prevent dust accumulation while ensuring optimal airflow. The kit includes a durable plastic guard, a foam filter, and a retainer, all crafted to meet the highest standards of performance and safety. With a flammability rating of UL94V-0, you can trust the materials to withstand demanding environments. This filter kit is perfectly tailored for 40 x 40 mm fans, making installation straightforward and hassle-free.
Includes a protective plastic guard to enhance durability
Foam filter efficiently traps dust and particulates
Constructed from high-quality ABS764 glass reinforced plastic
Designed specifically for 40 mm fans for secure compatibility
Filtering holes with 30 PPI provide excellent air circulation
Lightweight design ensures easy installation and handling
Robust construction meets demanding flammability standards
Foam filter efficiently traps dust and particulates
Constructed from high-quality ABS764 glass reinforced plastic
Designed specifically for 40 mm fans for secure compatibility
Filtering holes with 30 PPI provide excellent air circulation
Lightweight design ensures easy installation and handling
Robust construction meets demanding flammability standards
Related links
- RND RND 460 Series Fan Filter Aluminium Frame, 118.7 x 118.7mm
- RS PRO Fan Filter for 40mm Fans ABS Frame, 40 x 40mm
- RND RND 460 Series Thermal Gap Pad 1.2W/m·K 100x100x3.2mm
- RND RND 460 Series Thermal Gap Pad 3W/m·K 100 x 100 x 10mm
- RND RND 460 Series Thermal Gap Pad 5W/m·K 100 x 100 x 2mm
- RND RND 460 Series Thermal Gap Pad 1.2W/m·K 300x300x0.3mm
- RND RND 460 Series Thermal Gap Pad 5W/m·K 100x100x0.5mm
- RND RND 460 Series Steel Finger Guard for 172 x 172mm Fans 154 x 6.5mm