RND RND 460 Series Fan Filter, Stainless Steel Filter, Aluminium Frame, 118.7 x 118.7mm
- RS Stock No.:
- 490-897
- Mfr. Part No.:
- RND 460-00045
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-897
- Mfr. Part No.:
- RND 460-00045
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Dimensions | 118.7 x 118.7mm | |
| Thickness | 3.5mm | |
| Frame Material | Aluminium | |
| Filter Material | Stainless Steel | |
| Series | RND 460 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Dimensions 118.7 x 118.7mm | ||
Thickness 3.5mm | ||
Frame Material Aluminium | ||
Filter Material Stainless Steel | ||
Series RND 460 | ||
- COO (Country of Origin):
- TW
The RND Fan filter is an essential accessory for maintaining optimal airflow and protecting your equipment from dust and debris. Designed with an aluminium frame and a robust stainless steel wired screen, it promises durability and efficiency. Measuring 120 x 120 mm, this filter is specifically suited for 120 mm fans, ensuring a seamless fit. Its tightly woven corrugated mesh features 30x30 holes, providing excellent filtration without compromising airflow. The component's design integrates a hole-to-hole length of 105 mm, facilitating easy installation. With precise dimensions, including a length of 118.7 mm, a width of 118.7 mm, and a low height of 3.5 mm, it is compact yet highly effective.
Aluminium frame enhances strength and longevity
Stainless steel wired screen offers superior protection against debris
Tightly woven mesh design optimises airflow while filtering out contaminants
Compact dimensions ensure suitability for various setups
Lightweight construction facilitates easy handling and installation
Natural colour blends seamlessly with different equipment styles
Stainless steel wired screen offers superior protection against debris
Tightly woven mesh design optimises airflow while filtering out contaminants
Compact dimensions ensure suitability for various setups
Lightweight construction facilitates easy handling and installation
Natural colour blends seamlessly with different equipment styles
Related links
- RND RND 460 Series Fan Filter for 40mm Fans ABS Frame, 40 x 40mm
- RS PRO Fan Filter for 60mm Fans Aluminium Frame, 60 x 60mm
- RS PRO Fan Filter for 120mm Fans Aluminium Frame, 120 x 120mm
- RS PRO Fan Filter for 80mm Fans Aluminium Frame, 80 x 80mm
- RND RND 460 Series Thermal Gap Pad 1.2W/m·K 100x100x3.2mm
- RND RND 460 Series Thermal Gap Pad 5W/m·K 100x100x0.5mm
- RND RND 460 Series Thermal Gap Pad 3W/m·K 100 x 100 x 10mm
- RND RND 460 Series Thermal Gap Pad 1.2W/m·K 300x300x0.3mm