Festo P Filter Regulator, 5 μm, G 1/4, Automatic, 1.2 MPa

N

Subtotal (1 unit)*

PHP26,753.06

(exc. VAT)

PHP29,963.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,753.06

*price indicative

RS Stock No.:
852-893
Mfr. Part No.:
PCRP-44-G14-12-C-R1-VC-T31
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

G 1/4

Maximum Operating Pressure

1.2 MPa

Maximum Flow Rate

2400L/min

Series

P

Drain Type

Automatic

Filtration Size

5μm

Overall Length

223mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Overall Width

44mm

Standards/Approvals

VDMA24364 zone III

Overall Height

44mm

Bowl Material

Stainless Steel

COO (Country of Origin):
IN
The Festo filter regulator that efficiently manages pressure and ensures clean Air supply across various pneumatic systems. Its Advanced design features built-in automatic condensate drainage for optimal performance.

Size 44 with a robust filter design and pressure gauge for precise monitoring

Operating pressure range between 0.2 MPa and 1.2 MPa, ensuring versatile performance

Fully automatic condensate drain eliminates the need for manual intervention

Conforms to NACE MR0175/ISO 15156, reinforcing durability and reliability

Lab-certified Air purity class compliant with ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy