Festo P Filter Regulator, 5 μm, G 1/2, Automatic, 1.2 MPa
- RS Stock No.:
- 852-892
- Mfr. Part No.:
- PCRP-44-G12-12-C-R1-VC-T31
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,946.69
(exc. VAT)
PHP33,540.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,946.69 |
*price indicative
- RS Stock No.:
- 852-892
- Mfr. Part No.:
- PCRP-44-G12-12-C-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G 1/2 | |
| Maximum Operating Pressure | 1.2 MPa | |
| Maximum Flow Rate | 2400L/min | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 223mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 80mm | |
| Overall Height | 44mm | |
| Standards/Approvals | VDMA24364 zone III | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G 1/2 | ||
Maximum Operating Pressure 1.2 MPa | ||
Maximum Flow Rate 2400L/min | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 223mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 80mm | ||
Overall Height 44mm | ||
Standards/Approvals VDMA24364 zone III | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator effectively manages pressure in pneumatic systems, ensuring consistent operation and reliable performance under various conditions.
Compact size for efficient integration into existing systems
Vertical mounting position allows for versatile installation
Fully automatic condensate drain simplifies maintenance
Operates within a pressure range of 0.2 MPa to 1.2 MPa
Equipped with a primary pressure compensation feature
Complies with NACE MR0175/ISO 15156 standards for material integrity
Related links
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
