Festo P Filter Regulator, 40 μm, G 1/2, Automatic, 1.2 MPa
- RS Stock No.:
- 852-890
- Mfr. Part No.:
- PCRP-44-G12-12-E-R1-VC-T31
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP29,946.69
(exc. VAT)
PHP33,540.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,946.69 |
*price indicative
- RS Stock No.:
- 852-890
- Mfr. Part No.:
- PCRP-44-G12-12-E-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G 1/2 | |
| Maximum Flow Rate | 2500L/min | |
| Maximum Operating Pressure | 1.2 MPa | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 223mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 44mm | |
| Overall Width | 80mm | |
| Standards/Approvals | VDMA24364 zone III | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G 1/2 | ||
Maximum Flow Rate 2500L/min | ||
Maximum Operating Pressure 1.2 MPa | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 223mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 44mm | ||
Overall Width 80mm | ||
Standards/Approvals VDMA24364 zone III | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator enhances system efficiency by regulating Air pressure and ensuring clean, filtered Air supply for pneumatic applications.
Size 44 ensures a Compact fit in various setups
Fully automatic condensate drain simplifies maintenance
Pressure regulation range of 0.5 bar to 12 bar provides optimal control
Conforms to NACE MR0175/ISO 15156 standards for safety
Managing maximum flow rates of 2500 l/min for high-demand environments
Related links
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
