Festo P Filter Regulator, 40 μm, 1/4 NPT, Automatic, 1.2 MPa
- RS Stock No.:
- 852-886
- Mfr. Part No.:
- PCRP-44-N14-12-E-R1-VC-T31
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP26,753.06
(exc. VAT)
PHP29,963.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,753.06 |
*price indicative
- RS Stock No.:
- 852-886
- Mfr. Part No.:
- PCRP-44-N14-12-E-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 NPT | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 1.2 MPa | |
| Maximum Flow Rate | 2500L/min | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 223mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 44mm | |
| Overall Width | 44mm | |
| Standards/Approvals | VDMA24364 zone III | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 NPT | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 1.2 MPa | ||
Maximum Flow Rate 2500L/min | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 223mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 44mm | ||
Overall Width 44mm | ||
Standards/Approvals VDMA24364 zone III | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator is designed to efficiently regulate pressure and filter Air within pneumatic systems, ensuring optimal performance under varying conditions.
Size 44 offers versatile installation options
Features an adjusting screw with lock for secure settings
Equipped with a pressure gauge for precise monitoring
Max. pressure regulation range from 0.5 bar to 12 bar
Fully automatic condensate drain enhances reliability
Related links
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
