SMC M5 Air Filter Regulator Lubricator, NC Drain, 5 μm Filtration Size, AC10-M5CG-A
- RS Stock No.:
- 846-754
- Mfr. Part No.:
- AC10-M5CG-A
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-754
- Mfr. Part No.:
- AC10-M5CG-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | M5 | |
| Product Type | Air Filter Regulator Lubricator | |
| Drain Type | NC | |
| Connection Thread Standard | Metric | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/16 in | |
| Overall Length | 56mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS | |
| Overall Height | 108mm | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Bowl Material | Polycarbonate | |
| Model Number | AC10-M5CG-A | |
| Pressure Gauge Port Thread Standard | Rc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size M5 | ||
Product Type Air Filter Regulator Lubricator | ||
Drain Type NC | ||
Connection Thread Standard Metric | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/16 in | ||
Overall Length 56mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS | ||
Overall Height 108mm | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
Bowl Material Polycarbonate | ||
Model Number AC10-M5CG-A | ||
Pressure Gauge Port Thread Standard Rc | ||
- COO (Country of Origin):
- CZ
The SMC Corporation filter regulator lubricator is an essential solution for managing Air quality in pneumatic applications, ensuring optimal lubrication and filtration performance.
Compact design facilitates seamless integration in constrained spaces
Limit indicator on the round type pressure gauge enhances visibility
Set pressure range of 0.05 to 0.85 MPa ensures versatile application
Auto drain functionality simplifies maintenance and enhances reliability
Related links
- SMC M5 x 0.8 Air Filter Regulator Lubricator 5 μm Filtration Size, AC10B-M5CG-A
- SMC M5 Air Filter Regulator Lubricator 5 μm Filtration Size, AC10-M5G-A
- SMC M5 Air Filter Regulator Lubricator 5 μm Filtration Size, AC10A-M5G-A
- SMC M5 X 0.8 Air Filter Regulator 5 μm Filtration Size, AC10A-M5-A
- SMC M5 Air Tool Accessory 5 μm Filtration Size, AC10A-M5-A
- SMC M5 Pneumatic Filter 5 μm Filtration Size Integrated Pressure Gauge, AC10-M5-A
- RS PRO 1/4 in G Filter Regulator Lubricator 25 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator 25 μm Filtration Size
