SMC M5 Air Filter Regulator Lubricator, Manual Drain, 5 μm Filtration Size, AC10A-M5G-A

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-748
Mfr. Part No.:
AC10A-M5G-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

M5

Product Type

Air Filter Regulator Lubricator

Connection Thread Standard

Metric

Drain Type

Manual

Series

AC

Filtration Size

5μm

Pressure Gauge Port Size

1/16 in

Overall Length

56mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 Mpa

Standards/Approvals

RoHS

Overall Height

108mm

Model Number

AC10A-M5G-A

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.7 Mpa

Pressure Gauge Port Thread Standard

Rc

COO (Country of Origin):
CZ
The SMC Modular combination FRL unit designed for effective Air filtration, regulation, and lubrication, ensuring streamlined Air supply and enhanced efficiency in various applications.

Air filter and regulator unit

Clean looking, urban white, modular design

Element and bowl are in one-piece for easy replacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy