SMC M5 Air Tool Accessory, Manual Drain, 5 μm Filtration Size, AC10A-M5-A

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-539
Mfr. Part No.:
AC10A-M5-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Tool Accessory

Port Size

M5

Integrated Pressure Gauge

No

Maximum Flow Rate

100L/min

Drain Type

Manual

Connection Thread Standard

Metric

Series

AC10A

Filtration Size

5μm

Pressure Gauge Port Size

M3

Overall Length

65mm

Maximum Operating Pressure

0.7 MPa

Overall Width

25mm

Overall Height

85mm

Standards/Approvals

No

Pressure Gauge Port Thread Standard

Metric

Model Number

AC10A-M5-A

Bowl Material

Polycarbonate

COO (Country of Origin):
CZ
The SMC Air preparation unit efficiently integrates multiple functionalities, seamlessly managing Air supply, filtration, and lubrication in a Compact design, thus enhancing performance in various applications.

Integrated filter, regulator, and lubricator for streamlined performance

Robust construction with lightweight, corrosion-resistant polycarbonate bowls

User-friendly design with improved visibility due to the transparent bowl guard

Supports quick maintenance with interchangeable components and streamlined assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy