SMC M5 Pneumatic Filter, Manual Drain, 5 μm Filtration Size Integrated Pressure Gauge, AC10-M5-A

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-753
Mfr. Part No.:
AC10-M5-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Port Size

M5

Integrated Pressure Gauge

Yes

Maximum Flow Rate

100L/min

Connection Thread Standard

Metric

Drain Type

Manual

Series

AC

Filtration Size

5μm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 MPa

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Model Number

AC10-M5-A

COO (Country of Origin):
CZ
The SMC top-tier combination unit designed for efficient Air management. Its primary function integrates filtration, regulation, and lubrication, ensuring optimal performance within pneumatic systems.

New modular design allows easy replacement and maintenance

Pressure drop improvements of up to 50% enhance operational efficiency

Combined element and bowl design simplifies replacement

360-degree visibility of the bowl ensures enhanced safety

Lightweight construction reduces installation space requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy