SMC M5 x 0.8 Air Filter Regulator Lubricator, NC Drain, 5 μm Filtration Size, AC10B-M5CG-A

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-751
Mfr. Part No.:
AC10B-M5CG-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

M5 x 0.8

Product Type

Air Filter Regulator Lubricator

Connection Thread Standard

Metric

Drain Type

NC

Series

AC

Filtration Size

5μm

Pressure Gauge Port Size

1/16

Overall Length

56mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 MPa

Overall Height

71mm

Standards/Approvals

RoHS

Pressure Gauge Port Thread Standard

Rc

Model Number

AC10B-M5CG-A

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.85 MPa

COO (Country of Origin):
CZ
The SMC filter-regulator-lubricator optimally combines filtration, pressure regulation, and lubrication for pneumatic applications. This unit efficiently ensures clean, regulated Air supply for enhanced performance in various industrial environments.

Integrated Air filter, regulator, and lubricator provide a complete solution for pneumatic needs

Compact size enables installation in constrained spaces while maintaining effective functionality

Max operating pressure of 1.0 MPa ensures reliable performance under demanding conditions

Polycarbonate bowl material enhances durability and visibility, while preventing rust

Floating type drain guarantees efficient condensation management without compromising airflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy