Rittal Blue e+ Series Filter Fan, 230V, AC, 18 m³/h Filtered, 25 m³/h Unimpeded, IP54, IP56, 116.5 mm, 116.5 mm x
- RS Stock No.:
- 710-418
- Mfr. Part No.:
- 3237800
- Manufacturer:
- Rittal
N
Subtotal (1 unit)*
PHP29,987.44
(exc. VAT)
PHP33,585.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,987.44 |
*price indicative
- RS Stock No.:
- 710-418
- Mfr. Part No.:
- 3237800
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 25m³/h | |
| Noise Level | 47dBA | |
| Filtered Air Flow | 18m³/h | |
| Input Current | 100mA | |
| Input Power | 13W | |
| AC or DC Operation | AC | |
| Installation Depth | 46mm | |
| Supply Voltage | 230V | |
| Face Height | 116.5mm | |
| Face Width | 116.5mm | |
| Standards/Approvals | CSA | |
| IP Rating | IP54, IP56 | |
| Series | Blue e+ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 25m³/h | ||
Noise Level 47dBA | ||
Filtered Air Flow 18m³/h | ||
Input Current 100mA | ||
Input Power 13W | ||
AC or DC Operation AC | ||
Installation Depth 46mm | ||
Supply Voltage 230V | ||
Face Height 116.5mm | ||
Face Width 116.5mm | ||
Standards/Approvals CSA | ||
IP Rating IP54, IP56 | ||
Series Blue e+ | ||
The Rittal blue e+ filter fan is a complete fan unit designed for efficient Airflow in wall-mounted installations. With an Air throughput range of 20–900 m³/h, it delivers consistent ventilation to enclosures while ensuring easy filter changes thanks to its innovative louvred grille mechanism. Engineered with EMC shielding, this unit meets stringent performance standards for electromagnetic compatibility. Its robust construction, coupled with tool-free assembly, optimises installation time, making it an Ideal choice for quick setups. This fan operates effectively within a wide temperature range, ensuring it remains reliable in various environmental conditions, making it perfect for demanding applications.
EMC shielded for enhanced protection against electromagnetic interference
Tool-free assembly simplifies installation processes
Diagonal fan technology provides stable and even ventilation
Optimised detent hooks enable Faster enclosure installation
New opening mechanism allows for easy filter changes
Constructed from Durable plastic for longevity
Versatile installation depth of 46 mm accommodates various setups
Listed with multiple approvals, ensuring compliance with international standards
Noise levels as low as 42 dB(A) support quieter operation
Related links
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
- Rittal SK Series Filter Fan AC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x
- Rittal SK Series Filter Fan AC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 115 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 64 m³/h Unimpeded IP56 148.5 mm x
- Rittal Blue e+ Series Filter Fan AC 716 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 1161 m³/h Unimpeded IP56 323 mm x
