RS PRO, FC Single Mode Fibre Optic Connector, Single Mode
- RS Stock No.:
- 889-676
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP1,170.07
(exc. VAT)
PHP1,310.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | PHP1,170.07 | PHP585.035 |
| 10 + | PHP1,076.94 | PHP538.47 |
*price indicative
- RS Stock No.:
- 889-676
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Connector | |
| Series | RS PRO | |
| Connector Type | FC | |
| Single/Multimode | Single Mode | |
| Optical Fibre Type | Single Mode | |
| Colour | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Connector | ||
Series RS PRO | ||
Connector Type FC | ||
Single/Multimode Single Mode | ||
Optical Fibre Type Single Mode | ||
Colour Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO FC Fibre Single Mode feedthrough connector serves to efficiently bridge the connection between cables and Fibre optic systems, facilitating seamless data and telephone signal transmission in a Compact design.
Utilises standard cables for both front and rear mounting
Designed for easy installation with no soldering required
Low rear profile enables use in confined spaces
Meets RoHS standards, ensuring eco-friendly compliance
Related links
- RS PRO Single Mode
- Siemens 6GK19060EB00 Power Connector Single Mode Fibre Optic Connector
- HARTING SC Plastic Optical 9/125 μm Fibre Size, 2.5dB Insertion
- RS PRO PC Single Mode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO FC to FC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Molex LC Industrial Plug 125.5 μm Fibre Size
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- RS PRO APC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.4dB Insertion Loss
