RS PRO, FC Single Mode Fibre Optic Connector, Single Mode

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP1,170.07

(exc. VAT)

PHP1,310.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 9PHP1,170.07PHP585.035
10 +PHP1,076.94PHP538.47

*price indicative

RS Stock No.:
889-678
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Connector

Series

RS PRO

Connector Type

FC

Single/Multimode

Single Mode

Optical Fibre Type

Single Mode

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO FC Fibre Single Mode feedthrough connector serves to efficiently bridge the connection between cables and Fibre optic systems, facilitating seamless data and telephone signal transmission in a Compact design.

Utilises standard cabling for straightforward front and rear connections

No need for soldering or Punch terminations, ensuring ease of installation

Designed with a low rear profile to fit tightly behind panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy