TE Connectivity, 1-520994, SC Connector
- RS Stock No.:
- 817-041
- Mfr. Part No.:
- 1-5209943-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
PHP18,201.07
(exc. VAT)
PHP20,385.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,201.07 | PHP4,550.268 |
*price indicative
- RS Stock No.:
- 817-041
- Mfr. Part No.:
- 1-5209943-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-520994 | |
| Product Type | Connector | |
| Connector Type | SC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-520994 | ||
Product Type Connector | ||
Connector Type SC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU ELV | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-performance optical connector is designed for efficient data transmission in Fibre optic networks. Its primary function is to ensure reliable connectivity with minimal signal loss.
Compatible with EU RoHS Directive 2011/65/EU standards
Compliant with EU ELV Directive 2000/53/EC regulations
Adheres to China RoHS 2 Directive MIIT Order No 32, 2016
Supports REACH Regulation (EC) No. 1907/2006 compliance
Halogen content status is under review for environmental safety
Related links
- TE Connectivity 1-1761 Series Straight PCB Connector 15 mm Pitch
- TE Connectivity Housing
- TE Connectivity 1-2372112-5 FPC Antenna with MHF4L Connector 2700 MHz, LTE
- TE Connectivity Press Fit
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity Surface Mount
- TE Connectivity 1-225 Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- TE Connectivity, 1-2465542 Receptacle for use with Enables Zhaga 2444029-1
