TE Connectivity 1-225 Series Coaxial Connector Panel Mount Female BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 473-985
- Mfr. Part No.:
- 1-225398-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
PHP17,451.07
(exc. VAT)
PHP19,545.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 24, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,451.07 | PHP1,163.405 |
*price indicative
- RS Stock No.:
- 473-985
- Mfr. Part No.:
- 1-225398-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | RD 316 Double Braid | |
| Size | 14.53 mm | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Series | 1-225 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 Restricted Materials Above Threshold | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type RD 316 Double Braid | ||
Size 14.53 mm | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Series 1-225 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 Restricted Materials Above Threshold | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- TE Connectivity BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- TE Connectivity MINI BNC Series RF Connector Panel Mount Female BNC Straight Body Crimp
- TE Connectivity 5413779-3 Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- Amphenol RF BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- TE Connectivity BNC Series Coaxial Connector Panel Mount Female BNC Straight, Straight Body Solder
- Rosenberger BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- Radiall BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
