HARTING, Han 3A, LC Duplex, LC Single Mode Duplex Connector, OS1 3A Fibre Size
- RS Stock No.:
- 739-336
- Mfr. Part No.:
- 09574070002000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP11,942.24
(exc. VAT)
PHP13,375.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,942.24 |
*price indicative
- RS Stock No.:
- 739-336
- Mfr. Part No.:
- 09574070002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han 3A | |
| Product Type | Connector | |
| Connector Type | LC Duplex | |
| Connector Polish | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 3A | |
| Optical Fibre Type | OS1 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han 3A | ||
Product Type Connector | ||
Connector Type LC Duplex | ||
Connector Polish LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 3A | ||
Optical Fibre Type OS1 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING GOF Connector from Harting is designed for reliable optical Fibre connections, specifically utilising a duplex LC configuration. Its robust construction and IP65/IP67 protection ensure optimal performance in various environments, making it suitable for demanding applications.
Features & Benefits
Connectors provide secure and efficient optical Fibre connections
Cable connector facilitates easy integration into existing systems
Contacts: 4 enhance connectivity options for versatile applications
Hood design ensures protection against environmental factors
Straight configuration simplifies installation in tight spaces
Size: 3 A supports a range of current requirements
Material: Zinc die-cast offers durability and resistance to wear
Powder-coated finish enhances corrosion resistance
Degree of protection: IP65, IP67 ensures reliability in harsh conditions
Maximum operating temperature: 70 °C allows for high-performance applications
Minimum operating temperature: -40 °C ensures functionality in extreme environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING LC Duplex OS1 3A Fibre Size
- HARTING LC Duplex OS1
- HARTING LC Duplex OM1 3A Fibre Size
- HARTING LC Duplex OS1
- HARTING LC Duplex OM1
- Bulgin LC Single Mode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- HARTING LC Plastic Optical
- Telegartner J68071A0001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
