HARTING FO Contact, Har Modular for use with Rectangular Connectors
- RS Stock No.:
- 747-060
- Mfr. Part No.:
- 20100014221
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP20,555.92
(exc. VAT)
PHP23,022.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,555.92 | PHP2,055.592 |
*price indicative
- RS Stock No.:
- 747-060
- Mfr. Part No.:
- 20100014221
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | FO Contact | |
| Product Type | Contact | |
| Length | 31mm | |
| Width | 6mm | |
| Series | Har Modular | |
| Colour | Metallic | |
| For Use With | Rectangular Connectors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type FO Contact | ||
Product Type Contact | ||
Length 31mm | ||
Width 6mm | ||
Series Har Modular | ||
Colour Metallic | ||
For Use With Rectangular Connectors | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING DIN 41626 female connector is designed for use with 1 mm plastic Fibre, providing reliable connectivity in Fibre optic applications. Its Compact design ensures efficient space utilisation while maintaining compliance with relevant standards.
Features & Benefits
FO contact ensures optimal performance in Fibre optic applications
Designed specifically for 1 mm plastic Fibre for precise compatibility
Compact length of 31 mm facilitates easy integration into tight spaces
Width of 6 mm allows for efficient use of space in assemblies
Compliant with China RoHS and ELV standards for environmental safety
Part of the Har Modular series for versatile application options
Applications
Used in telecommunications and signal transmission
Suitable for electronics and PCB integration
Employed in industrial automation systems
Applied in high-speed data communication systems
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING FO Contact, Har Modular for use with Industrial Connectors
- HARTING FO Contact, Har Modular for use with Fibre optic cables
- HARTING HAN Female FO Contact
- HARTING HAN Male FO Contact
- HARTING 4 x 30 mm Han D Male FO Contact, 10A for use with Han 50 D Connector
- HARTING Fibre Optic Connector, 20100014211 for use with Plastic Optical Fiber
- HARTING Connector, SC for use with Cable
- HARTING Connector, LC for use with For Cable Diameter upto 2 mm
