HARTING FO Contact, Har Modular for use with Fibre optic cables
- RS Stock No.:
- 741-825
- Mfr. Part No.:
- 20101254212
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,992.32
(exc. VAT)
PHP6,711.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,992.32 |
*price indicative
- RS Stock No.:
- 741-825
- Mfr. Part No.:
- 20101254212
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Accessory Type | FO Contact | |
| Length | 27mm | |
| Width | 6mm | |
| Series | Har Modular | |
| For Use With | Fibre optic cables | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Accessory Type FO Contact | ||
Length 27mm | ||
Width 6mm | ||
Series Har Modular | ||
For Use With Fibre optic cables | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING DIN 41626 male connector designed for 125 A m GI applications, featuring FO contacts for multimode Fibre optics. This product ensures reliable connectivity in various industrial settings, enhancing performance and efficiency.
Features & Benefits
FO contact provides optimal signal transmission for multimode applications
Compatible with ceramic ferrule 62.5/125 μm and GI Fibre 50/125 μm for versatile use
Compact length of 27 mm allows for space-efficient installations
Width of 6 mm ensures compatibility with standard mounting configurations
Compliant with China RoHS and ELV standards for environmental safety
Part of the Har Modular series, ensuring high-quality performance and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into industrial networking environments
Applied in high-speed data communication systems
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING FO Contact, Har Modular for use with Industrial Connectors
- HARTING FO Contact, Har Modular for use with Rectangular Connectors
- Fibre Optic Connector Accessories
- HARTING HAN Female FO Contact
- HARTING HAN Male FO Contact
- HARTING 4 x 30 mm Han D Male FO Contact, 10A for use with Han 50 D Connector
- Siemens PCF FOC Series Plug Component for Use with For Connection of PCF Fibre-Optic Cables
- HARTING Fibre Optic Connector, 20100014211 for use with Plastic Optical Fiber
