HARTING Fibre Optic Connector, 20100014211 for use with Plastic Optical Fiber
- RS Stock No.:
- 741-395
- Mfr. Part No.:
- 20100014211
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP14,606.00
(exc. VAT)
PHP16,358.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP14,606.00 | PHP1,460.60 |
*price indicative
- RS Stock No.:
- 741-395
- Mfr. Part No.:
- 20100014211
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Accessory Type | Fibre Optic Connector | |
| Series | 20100014211 | |
| For Use With | Plastic Optical Fiber | |
| Colour | Metallic | |
| Material | Metal | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Accessory Type Fibre Optic Connector | ||
Series 20100014211 | ||
For Use With Plastic Optical Fiber | ||
Colour Metallic | ||
Material Metal | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- DE
The HARTING DIN 41626 male connector is designed for use with 1 mm plastic Fibre optics, providing reliable connectivity in various applications. Its Compact design ensures efficient space utilisation while maintaining compliance with relevant standards.
Features & Benefits
FO contact ensures optimal signal transmission for Fibre optic applications
Designed specifically for 1 mm plastic fibre, enhancing compatibility
Compact length of 22 mm allows for easy integration in tight spaces
Width of 6 mm supports efficient layout in modular systems
Compliant with China RoHS and ELV standards for environmental safety
Part of the Har Modular series, ensuring compatibility with other components
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING LC Plastic Optical
- Phoenix Contact Fibre Optic Connector for use with Fiber Optic
- CONEC Protection Cap RJ45, USB
- HARTING Connector, SC for use with Cable
- L-Com Dust Cap, DST for use with Fiber ST Coupler
- HARTING Connector, LC for use with For Cable Diameter upto 2 mm
- HARTING LC Multimode Simplex Fibre Optic Connector 2.5dB Insertion Loss
- HARTING SC Plastic Optical 9/125 μm Fibre Size, 2.5dB Insertion
