HARTING FO Contact, Har Modular for use with Industrial Connectors
- RS Stock No.:
- 742-376
- Mfr. Part No.:
- 20101254222
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP13,159.33
(exc. VAT)
PHP14,738.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP13,159.33 |
*price indicative
- RS Stock No.:
- 742-376
- Mfr. Part No.:
- 20101254222
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Accessory Type | FO Contact | |
| Length | 38mm | |
| Width | 6mm | |
| Series | Har Modular | |
| Colour | Grey | |
| For Use With | Industrial Connectors | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Accessory Type FO Contact | ||
Length 38mm | ||
Width 6mm | ||
Series Har Modular | ||
Colour Grey | ||
For Use With Industrial Connectors | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING DIN 41626 female connector designed for 125 A multimode applications, this FO contact provides reliable connectivity for Fibre optic systems. Its Compact design ensures efficient integration into various setups, enhancing performance in data transmission.
Features & Benefits
FO contact ensures optimal signal integrity for Fibre optic connections
Suitable for multimode applications, enhancing versatility in network setups
Female design allows for easy integration into existing systems
Compatible with ceramic ferrule 62.5/125 μm and GI Fibre 50/125 μm
Compact length of 38 mm facilitates space-saving installations
Width of 6 mm allows for efficient use in tight spaces
Compliant with China RoHS, ELV Status, and Reach SVHC standards for safety
Durable construction ensures long-lasting performance in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS and other relevant standards.
Related links
- HARTING FO Contact, Har Modular for use with Fibre optic cables
- HARTING FO Contact, Har Modular for use with Rectangular Connectors
- HARTING HAN Female FO Contact
- HARTING HAN Male FO Contact
- HARTING 4 x 30 mm Han D Male FO Contact, 10A for use with Han 50 D Connector
- HARTING Fibre Optic Connector, 20100014211 for use with Plastic Optical Fiber
- HARTING Connector, SC for use with Cable
- HARTING Connector, LC for use with For Cable Diameter upto 2 mm
