Vogel 455050 Spring Steel Feeler Gauge, 1 Blades
- RS Stock No.:
- 877-662
- Mfr. Part No.:
- 455050
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
PHP1,161.21
(exc. VAT)
PHP1,300.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,161.21 |
*price indicative
- RS Stock No.:
- 877-662
- Mfr. Part No.:
- 455050
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Unit of Measure | IN, Millimetre | |
| Number of Blades | 1 | |
| Product Type | Feeler Gauge | |
| Blade Material | Spring Steel | |
| Blade Length | 5m | |
| Blade Thickness | 500μm | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Unit of Measure IN, Millimetre | ||
Number of Blades 1 | ||
Product Type Feeler Gauge | ||
Blade Material Spring Steel | ||
Blade Length 5m | ||
Blade Thickness 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Thickness Gauge Foils deliver precise levelling performance with a strict tolerance acc.to T2 standard. This 5 meter rolled component designed for the automotive and engine industry and functions perfectly as a reliable levelling foil.
Rolled in a rugged plastic box for safe storage
Displays sizes in mm and inch on each blade
Related links
- Vogel 455001 Spring Steel Feeler Gauge, 1 Blades
- Vogel 455004 Spring Steel Feeler Gauge, 1 Blades
- Vogel 455002 Carbon Steel Feeler Gauge, 1 Blades
- Vogel 474404 Stainless Steel Feeler Gauge, 1 Blades
- Precision Brand 09215 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09275 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09605 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09203 Carbon Steel Feeler Gauge, 1 Blades
