Vogel 455004 Spring Steel Feeler Gauge, 1 Blades
- RS Stock No.:
- 877-661
- Mfr. Part No.:
- 455004
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
PHP1,122.76
(exc. VAT)
PHP1,257.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,122.76 |
*price indicative
- RS Stock No.:
- 877-661
- Mfr. Part No.:
- 455004
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Unit of Measure | IN, Millimetre | |
| Number of Blades | 1 | |
| Product Type | Feeler Gauge | |
| Blade Material | Spring Steel | |
| Blade Length | 5m | |
| Blade Thickness | 40μm | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Unit of Measure IN, Millimetre | ||
Number of Blades 1 | ||
Product Type Feeler Gauge | ||
Blade Material Spring Steel | ||
Blade Length 5m | ||
Blade Thickness 40μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Thickness Gauge Foils deliver precise levelling performance with a strict tolerance acc.to T2 standard. This 5 meter rolled component designed for the automotive and engine industry and functions perfectly as a reliable levelling foil.
Rolled in a rugged plastic box for safe storage
Displays sizes in mm and inch on each blade
Related links
- Vogel 455001 Spring Steel Feeler Gauge, 1 Blades
- Vogel 455050 Spring Steel Feeler Gauge, 1 Blades
- Vogel 455002 Carbon Steel Feeler Gauge, 1 Blades
- Vogel 474404 Stainless Steel Feeler Gauge, 1 Blades
- Vogel 411009 Hardened Spring Steel Feeler Gauge, 21 Blades
- Vogel 411007 Hardened Spring Steel Feeler Gauge, 20 Blades
- Vogel 411001 Hardened Spring Steel Feeler Gauge, 8 Blades
- Vogel 411005 Hardened Spring Steel Feeler Gauge, 13 Blades
