Vogel 455002 Carbon Steel Feeler Gauge, 1 Blades
- RS Stock No.:
- 877-660
- Mfr. Part No.:
- 455002
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
PHP1,399.48
(exc. VAT)
PHP1,567.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,399.48 |
*price indicative
- RS Stock No.:
- 877-660
- Mfr. Part No.:
- 455002
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Unit of Measure | Metric | |
| Product Type | Feeler Gauge | |
| Number of Blades | 1 | |
| Blade Material | Carbon Steel | |
| Blade Length | 5m | |
| Height Safe | No | |
| Blade Width | 12.7mm | |
| Blade Thickness | 20μm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Unit of Measure Metric | ||
Product Type Feeler Gauge | ||
Number of Blades 1 | ||
Blade Material Carbon Steel | ||
Blade Length 5m | ||
Height Safe No | ||
Blade Width 12.7mm | ||
Blade Thickness 20μm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Thickness Gauge Foils deliver precise levelling performance with a strict tolerance acc.to T2 standard. This 5 meter rolled component designed for the automotive and engine industry and functions perfectly as a reliable levelling foil.
Rolled in a rugged plastic box for safe storage
Displays sizes in mm and inch on each blade
Related links
- Precision Brand 09605 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09203 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09210 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09275 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 19700/19K25 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09250 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09235 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09110 High Carbon Steel Feeler Gauge, 1 Blades
