Vogel 455001 Spring Steel Feeler Gauge, 1 Blades

N

Subtotal (1 unit)*

PHP3,415.89

(exc. VAT)

PHP3,825.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,415.89

*price indicative

RS Stock No.:
877-659
Mfr. Part No.:
455001
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Unit of Measure

IN, Millimetre

Number of Blades

1

Product Type

Feeler Gauge

Blade Material

Spring Steel

Blade Length

5m

Blade Thickness

10μm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Thickness Gauge Foils deliver precise levelling performance with a strict tolerance acc.to T2 standard. This 5 meter rolled component designed for the automotive and engine industry and functions perfectly as a reliable levelling foil.

Rolled in a rugged plastic box for safe storage

Displays sizes in mm and inch on each blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy